LTC1591-1CN#TRPBF vs LTC1591-1CG#TR feature comparison

LTC1591-1CN#TRPBF Linear Technology

Buy Now Datasheet

LTC1591-1CG#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, SSOP,
Pin Count 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e0
Length 34.789 mm 10.2 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 2 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare LTC1591-1CN#TRPBF with alternatives

Compare LTC1591-1CG#TR with alternatives