LTC1591-1CG#TR vs LTC1591-1IN#PBF feature comparison

LTC1591-1CG#TR Analog Devices Inc

Buy Now Datasheet

LTC1591-1IN#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SSOP, LEAD FREE, PLASTIC, DIP-28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e0 e3
Length 10.2 mm 34.789 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 3.937 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 28
Manufacturer Package Code N
Package Equivalence Code DIP28,.3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.01 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1591-1CG#TR with alternatives

Compare LTC1591-1IN#PBF with alternatives