LTC1569CS8-6 vs LTC1569IS8-6 feature comparison

LTC1569CS8-6 Analog Devices Inc

Buy Now Datasheet

LTC1569IS8-6 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOP, SOP,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM A +/-5V SUPPLY CAN ALSO OPERATE FROM A +/-5V SUPPLY
Center or Cutoff Freq Rng-Max 64 kHz 64 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Poles and Zeros 10 AND 0 10 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transfer Characteristics RESISTOR PROGRAMMABLE RESISTOR PROGRAMMABLE
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices

Compare LTC1569CS8-6 with alternatives

Compare LTC1569IS8-6 with alternatives