LTC1563-3IGN#PBF vs LTC1563-3CGN#PBF feature comparison

LTC1563-3IGN#PBF Linear Technology

Buy Now Datasheet

LTC1563-3CGN#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SSOP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count 16 16
Manufacturer Package Code GN 05-08-1641 (GN16)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max 256 kHz 256 kHz
Center or Cutoff Freq Rng-Min 0.256 kHz 0.256 kHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Order 4TH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Poles and Zeros 4 AND 0 4 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 23 mA
Supply Voltage-Max (Vsup) 11 V 11 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Transfer Characteristics BESSEL BESSEL
Width 3.899 mm 3.899 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC1563-3IGN#PBF with alternatives

Compare LTC1563-3CGN#PBF with alternatives