LTC1540CMS8#TR
vs
TLV3402CDGK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, MSOP-8
GREEN, PLASTIC, MSOP-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
16000 µV
3600 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
70000 ns
175000 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage Limit-Max
12 V
17 V
Supply Voltage-Nom (Vsup)
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
1
Part Package Code
MSOP
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Average Bias Current-Max (IIB)
0.0015 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Output Type
OPEN-DRAIN
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.00128 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LTC1540CMS8#TR with alternatives
Compare TLV3402CDGK with alternatives