LTC1440IS8#TR vs MAX921CSA+ feature comparison

LTC1440IS8#TR Analog Devices Inc

Buy Now Datasheet

MAX921CSA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, 0.150 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9025 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 14000 ns
Seated Height-Max 1.752 mm
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.899 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.004 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1440IS8#TR with alternatives

Compare MAX921CSA+ with alternatives