LTC1440CS8
vs
MAX921ESA/GH9-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
,
|
Pin Count |
8
|
|
Manufacturer Package Code |
S8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
4.9025 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-0.3 V
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Response Time-Nom |
14000 ns
|
14000 ns
|
Seated Height-Max |
1.752 mm
|
1.75 mm
|
Supply Current-Max |
0.004 mA
|
0.004 mA
|
Supply Voltage Limit-Max |
12 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.899 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LTC1440CS8 with alternatives
Compare MAX921ESA/GH9-T with alternatives