LTC1440CS8#TRPBF
vs
LTC1440IS8#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
SOP,
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9025 mm
4.9025 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-0.3 V
-0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14000 ns
14000 ns
Seated Height-Max
1.752 mm
1.752 mm
Supply Voltage Limit-Max
12 V
12 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
3.899 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LTC1440CS8#TRPBF with alternatives
Compare LTC1440IS8#TR with alternatives