LTC1440CMS8
vs
LTC1440IS8#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
SOIC
Package Description
PLASTIC, MSOP-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
MS8
S8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
4.9025 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-0.3 V
-0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14000 ns
14000 ns
Seated Height-Max
1.1 mm
1.752 mm
Supply Current-Max
0.004 mA
0.0044 mA
Supply Voltage Limit-Max
12 V
12 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.899 mm
Base Number Matches
4
2
Packing Method
TR
Compare LTC1440CMS8 with alternatives
Compare LTC1440IS8#TR with alternatives