LTC1433CGN#TR
vs
LTC1433CGN#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
SSOP,
0.150 INCH, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
GN
05-08-1641 (GN16)
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
13.5 V
13.5 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1.2 A
1.2 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
700 kHz
700 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1433CGN#TR with alternatives
Compare LTC1433CGN#TRPBF with alternatives