LTC1412IG#TR
vs
THS1408MPHPEP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
QFP
Package Description
SSOP,
HTQFP-48
Pin Count
28
48
Manufacturer Package Code
G
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
3.3 V
Analog Input Voltage-Min
-2.5 V
-3.3 V
Conversion Time-Max
0.283 µs
0.125 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
S-PQFP-G48
JESD-609 Code
e0
e4
Length
10.2 mm
7 mm
Linearity Error-Max (EL)
0.0244%
0.0641%
Moisture Sensitivity Level
1
3
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
14
Number of Functions
1
1
Number of Terminals
28
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HTFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
3 MHz
8 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2 mm
1.2 mm
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
7 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
3A001.A.2.C
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 3.3
Package Equivalence Code
TQFP48,.35SQ
Peak Reflow Temperature (Cel)
260
Supply Current-Max
90 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1412IG#TR with alternatives
Compare THS1408MPHPEP with alternatives