LTC1412CG#TR
vs
LTC1412IG#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SSOP,
0.209 INCH, PLASTIC, SSOP-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
-2.5 V
-2.5 V
Conversion Time-Max
0.283 µs
0.283 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
10.2 mm
10.2 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
3 MHz
3 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2 mm
2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
2
2
Part Package Code
SSOP
Pin Count
28
Manufacturer Package Code
G
Compare LTC1412CG#TR with alternatives
Compare LTC1412IG#TRPBF with alternatives