LTC1405CGN
vs
LTC1420IGN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP28,.25
SSOP, SSOP28,.25
Pin Count
28
28
Manufacturer Package Code
GN
GN
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.048 V
2.048 V
Analog Input Voltage-Min
-2.048 V
-2.048 V
Conversion Time-Max
0.18 µs
0.09 µs
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
9.893 mm
9.893 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.25
SSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
5 MHz
10 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.899 mm
3.899 mm
Base Number Matches
2
2
Compare LTC1405CGN with alternatives
Compare LTC1420IGN with alternatives