LTC1401IS8#TRPBF vs TLV2541IDGK feature comparison

LTC1401IS8#TRPBF Linear Technology

Buy Now Datasheet

TLV2541IDGK Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 GREEN, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.048 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 4.1 µs 3.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 4.9025 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.2 MHz 0.2 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.752 mm 1.1 mm
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.899 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Package Equivalence Code SSOP8,.19
Supply Current-Max 1.5 mA
Supply Voltage-Min 2.7 V

Compare LTC1401IS8#TRPBF with alternatives

Compare TLV2541IDGK with alternatives