LTC1400CS8#PBF vs TLC2551CDGK feature comparison

LTC1400CS8#PBF Analog Devices Inc

Buy Now Datasheet

TLC2551CDGK Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 VSSOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Analog Input Voltage-Max 2.048 V 5.5 V
Analog Input Voltage-Min -2.048 V
Conversion Time-Max 2.1 µs 2.77 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 4.9025 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.4 MHz 0.4 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.752 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.899 mm 3 mm
Base Number Matches 1 4
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.19
Supply Current-Max 3.5 mA
Supply Voltage-Min 4.5 V

Compare LTC1400CS8#PBF with alternatives

Compare TLC2551CDGK with alternatives