LTC1297BCJ8#PBF vs LTC1292CIN8 feature comparison

LTC1297BCJ8#PBF Linear Technology

Buy Now Datasheet

LTC1292CIN8 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 12 µs 12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 5.08 mm 3.937 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Sample Rate 0.06 MHz

Compare LTC1297BCJ8#PBF with alternatives

Compare LTC1292CIN8 with alternatives