LTC1292CIN8 vs LTC1292BMJ8 feature comparison

LTC1292CIN8 Analog Devices Inc

Buy Now Datasheet

LTC1292BMJ8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 12.3 V
Analog Input Voltage-Min -0.05 V -0.3 V
Conversion Time-Max 12 µs 12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0122% 0.012%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.06 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 3.937 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 8
ECCN Code 3A001.A.2.C
Package Equivalence Code DIP8,.3
Supply Current-Max 12 mA

Compare LTC1292CIN8 with alternatives

Compare LTC1292BMJ8 with alternatives