LTC1292CIN8#PBF vs LTC1292CCJ8 feature comparison

LTC1292CIN8#PBF Linear Technology

Buy Now Datasheet

LTC1292CCJ8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 12 µs 12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.06 MHz 0.06 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 3.937 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare LTC1292CIN8#PBF with alternatives

Compare LTC1292CCJ8 with alternatives