LTC1292BCJ8 vs LTC1292CCN8#PBF feature comparison

LTC1292BCJ8 Linear Technology

Buy Now Datasheet

LTC1292CCN8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 12 µs 12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.06 MHz 0.06 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 5.08 mm 3.937 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Manufacturer Package Code 05-08-1510 (N8)
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1292BCJ8 with alternatives

Compare LTC1292CCN8#PBF with alternatives