LTC1292BCJ8
vs
LTC1292BMJ8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5.05 V
|
12.3 V
|
Analog Input Voltage-Min |
-0.05 V
|
-0.3 V
|
Conversion Time-Max |
12 µs
|
12 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.0122%
|
0.012%
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
BINARY
|
OFFSET BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.06 MHz
|
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A001.A.2.C
|
Supply Current-Max |
|
12 mA
|
|
|
|
Compare LTC1292BCJ8 with alternatives
Compare LTC1292BMJ8 with alternatives