LTC1292BCJ8 vs LTC1292BCN8 feature comparison

LTC1292BCJ8 Linear Technology

Buy Now Datasheet

LTC1292BCN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 12 µs 12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.06 MHz 0.06 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 5.08 mm 3.937 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code N
Moisture Sensitivity Level 1

Compare LTC1292BCJ8 with alternatives

Compare LTC1292BCN8 with alternatives