LTC1288CS8#PBF vs LTC1865AHMS#TR feature comparison

LTC1288CS8#PBF Analog Devices Inc

Buy Now Datasheet

LTC1865AHMS#TR Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, PLASTIC, SO-8 TSSOP, TSSOP10,.19,20
Pin Count 8 10
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 3.05 V 5.25 V
Analog Input Voltage-Min -0.05 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 S-PDSO-G10
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Linearity Error-Max (EL) 0.0488% 0.0099%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0066 MHz 0.25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 0.39 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3 mm
Base Number Matches 1 2
Part Package Code MSOP
HTS Code 8542.39.00.01
Conversion Time-Max 3.3 µs
Package Equivalence Code TSSOP10,.19,20

Compare LTC1288CS8#PBF with alternatives

Compare LTC1865AHMS#TR with alternatives