LTC1286CS8#TR vs LTC1286CS8#PBF feature comparison

LTC1286CS8#TR Analog Devices Inc

Buy Now Datasheet

LTC1286CS8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, PLASTIC, SO-8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0125 MHz 0.0125 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1286CS8#TR with alternatives

Compare LTC1286CS8#PBF with alternatives