LTC1286CN8#PBF vs LTC1860CMS8#PBF feature comparison

LTC1286CN8#PBF Analog Devices Inc

Buy Now Datasheet

LTC1860CMS8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description PLASTIC, DIP-8 MSOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8) MS8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.05 V 5.25 V
Analog Input Voltage-Min -0.05 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3 e3
Linearity Error-Max (EL) 0.0488% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0125 MHz 0.25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 3.937 mm 1.1 mm
Supply Current-Max 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 3 mm
Base Number Matches 1 1
parentfamilyid 1382770
Part Package Code MSOP
HTS Code 8542.39.00.01
kg CO2e/kg 11.9
Average Weight (mg) 34.075
CO2e (mg) 405.492
Total Weight 27.587
Category CO2 Kg 11.9
CO2 328.2853
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Conversion Time-Max 3.2 µs
Length 3 mm
Package Equivalence Code TSSOP8,.19

Compare LTC1286CN8#PBF with alternatives

Compare LTC1860CMS8#PBF with alternatives