LTC1286CN8#PBF vs ADS7826IDRBR feature comparison

LTC1286CN8#PBF Analog Devices Inc

Buy Now Datasheet

ADS7826IDRBR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, DIP-8 SON-8
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8)
Reach Compliance Code compliant compliant
kg CO2e/kg 11.9
Average Weight (mg) 569.675
CO2e (mg) 6779.132
Samacsys Description LTC1286CN8#PBF, 12 bit ADC Differential, SPI, 8-Pin PDIP
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 12.542
Category CO2 Kg 11.9
CO2 149.2498
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Analog Input Voltage-Max 5.05 V 5.25 V
Analog Input Voltage-Min -0.05 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 S-PDSO-N8
JESD-609 Code e3 e4
Linearity Error-Max (EL) 0.0488% 0.0977%
Moisture Sensitivity Level 1 2
Number of Analog In Channels 1 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0125 MHz 0.2 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 3.937 mm 1 mm
Supply Current-Max 0.5 mA
Supply Voltage-Nom 5 V 2.7 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 3 mm
Base Number Matches 1 2
Part Package Code SON
ECCN Code EAR99
HTS Code 8542.39.00.01
Conversion Time-Max 3.57 µs
Length 3 mm
Package Equivalence Code SOLCC8,.12,25
Supply Voltage-Min 2.7 V

Compare LTC1286CN8#PBF with alternatives

Compare ADS7826IDRBR with alternatives