LTC1285CS8 vs ADS7826IDRBR feature comparison

LTC1285CS8 Linear Technology

Buy Now Datasheet

ADS7826IDRBR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SON
Package Description SOP, SOP8,.25 SON-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.05 V 5.25 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 100 µs 3.57 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e0 e4
Length 4.9 mm 3 mm
Linearity Error-Max (EL) 0.0488% 0.0977%
Moisture Sensitivity Level 1 2
Number of Analog In Channels 1 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0075 MHz 0.2 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.752 mm 1 mm
Supply Current-Max 0.32 mA
Supply Voltage-Nom 3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 4 2
Pbfree Code Yes
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Supply Voltage-Min 2.7 V
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1285CS8 with alternatives

Compare ADS7826IDRBR with alternatives