LTC1272-5ACN vs AD7572TQ05 feature comparison

LTC1272-5ACN Linear Technology

Buy Now Datasheet

AD7572TQ05 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 15 V 5 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION A/D CONVERTER
JESD-30 Code R-PDIP-T24 R-XDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.024% 0.024%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY, OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 3.81 mm
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C

Compare LTC1272-5ACN with alternatives