LTC1266CS-3.3
vs
UCC2817DTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SOP-16
SOP, SOP16,.25
Pin Count
16
16
Manufacturer Package Code
S
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
18 V
Input Voltage-Min
3.5 V
10.3 V
Input Voltage-Nom
10 V
12 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
1.2 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.75 mm
Supply Current-Max (Isup)
3 mA
4 mA
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
BOOST
Switching Frequency-Max
400 kHz
250 kHz
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3.9 mm
3.9 mm
Base Number Matches
4
2
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Nom (Vsup)
12 V
Compare LTC1266CS-3.3 with alternatives
Compare UCC2817DTR with alternatives