LTC1265CS#TRPBF
vs
LTC1265IS#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, SOIC-14
0.150 INCH, PLASTIC, SO-14
Pin Count
14
14
Manufacturer Package Code
05-08-1610 (S14)
S
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
CONSTANT OFF TIME
Input Voltage-Max
12 V
12 V
Input Voltage-Min
5.4 V
5.4 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
1.2 A
Output Voltage-Nom
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
2.4 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
700 kHz
700 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOP14,.25
Compare LTC1265CS#TRPBF with alternatives
Compare LTC1265IS#PBF with alternatives