LTC1262CS8 vs LTC1262IS8#TRPBF feature comparison

LTC1262CS8 Linear Technology

Buy Now Datasheet

LTC1262IS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP-8
Pin Count 8 8
Manufacturer Package Code S8 S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.03 A 0.03 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Supply Current-Max (Isup) 1 mA 1.3 mA
Surface Mount YES YES
Switcher Configuration TRIPLER TRIPLER
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Output Voltage-Max 12.6 V
Output Voltage-Min 11.2 V
Peak Reflow Temperature (Cel) 260
Switching Frequency-Max 300 kHz
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1262CS8 with alternatives

Compare LTC1262IS8#TRPBF with alternatives