LTC1197LCMS8#TRPBF vs ADC101S051QIMF feature comparison

LTC1197LCMS8#TRPBF Linear Technology

Buy Now Datasheet

ADC101S051QIMF Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description PLASTIC, MSOP-8 LSSOP, TSOP6,.11,37
Pin Count 8
Manufacturer Package Code MS8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.25 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 1.4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3
Length 3 mm 2.92 mm
Linearity Error-Max (EL) 0.0977% 0.0684%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.5 MHz 0.5 MHz
Sample and Hold / Track and Hold SAMPLE TRACK
Seated Height-Max 1.1 mm 1.22 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.6 mm
Base Number Matches 2 1
Screening Level AEC-Q100
Technology CMOS

Compare LTC1197LCMS8#TRPBF with alternatives

Compare ADC101S051QIMF with alternatives