LTC1174HVIS8#TR vs LTC1174HVCS8 feature comparison

LTC1174HVIS8#TR Linear Technology

Buy Now Datasheet

LTC1174HVCS8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 0.150 INCH, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code S8 S8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique CONSTANT OFF TIME CONSTANT OFF TIME
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 9 V 9 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9025 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 200 kHz 200 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.899 mm 3.899 mm
Base Number Matches 2 2
Output Voltage-Nom 1.25 V
Supply Current-Max (Isup) 0.6 mA

Compare LTC1174HVIS8#TR with alternatives

Compare LTC1174HVCS8 with alternatives