LTC1096AIN8#PBF vs LTC1096CN8#PBF feature comparison

LTC1096AIN8#PBF Analog Devices Inc

Buy Now Datasheet

LTC1096CN8#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8) 05-08-1510 (N8)
Reach Compliance Code compliant compliant
Analog Input Voltage-Max 9.05 V 9.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 32 µs 32 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.033 MHz 0.033 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 3.809 mm 3.809 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices

Compare LTC1096AIN8#PBF with alternatives

Compare LTC1096CN8#PBF with alternatives