LTC1093MJ
vs
LTC1093ACN#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP16,.3
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Analog Input Voltage-Max |
5.05 V
|
5.05 V
|
Analog Input Voltage-Min |
-0.05 V
|
-0.05 V
|
Conversion Time-Max |
20 µs
|
20 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e3
|
Length |
19.05 mm
|
|
Linearity Error-Max (EL) |
0.0488%
|
0.0488%
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
6
|
6
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
5.08 mm
|
3.937 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
05-08-1510 (N16)
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LTC1093MJ with alternatives
Compare LTC1093ACN#PBF with alternatives