LTC1062MS8 vs MAX280EPA+ feature comparison

LTC1062MS8 Linear Technology

Buy Now Datasheet

MAX280EPA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description PLASTIC, SO-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e3
Length 4.9 mm 9.375 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature ZERO DC ERROR
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Order 5TH
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.375 V
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1062MS8 with alternatives

Compare MAX280EPA+ with alternatives