LTC1062CJ8 vs MXL1062CJ8 feature comparison

LTC1062CJ8 Maxim Integrated Products

Buy Now Datasheet

MXL1062CJ8 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERDIP-8 CERDIP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature ZERO DC ERROR
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Order 5TH 5TH
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 10 mA 10 mA
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH/BESSEL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1

Compare LTC1062CJ8 with alternatives

Compare MXL1062CJ8 with alternatives