LTC1061CJ
vs
MF10BN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
35 kHz
Center or Cutoff Freq Rng-Min
0.0001 kHz
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
26.92 mm
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.37 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
3
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Order
2ND
2ND
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Poles and Zeros
2 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
UNIVERSAL
UNIVERSAL
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.37 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transfer Characteristics
RESISTOR PROGRAMMABLE
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
Width
7.62 mm
Base Number Matches
1
4
Compare LTC1061CJ with alternatives
Compare MF10BN with alternatives