LTC1061ACN#PBF vs LMF100CIN feature comparison

LTC1061ACN#PBF Linear Technology

Buy Now Datasheet

LMF100CIN Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 DIP, DIP20,.3
Pin Count 20
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 35 kHz 100 kHz
Center or Cutoff Freq Rng-Min 0.0001 kHz 0.0001 kHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e0
Length 26.92 mm 26.075 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V -7.5 V
Neg Supply Voltage-Min (Vsup) -2.37 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 3 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Order 2ND,6TH 2ND
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 3.81 mm 5.08 mm
Supply Current-Max (Isup) 15 mA 13 mA
Supply Voltage-Max (Vsup) 8 V 7.5 V
Supply Voltage-Min (Vsup) 2.37 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics RESISTOR PROGRAMMABLE RESISTOR PROGRAMMABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 3

Compare LTC1061ACN#PBF with alternatives

Compare LMF100CIN with alternatives