LTC1060CN vs MF10AJ feature comparison

LTC1060CN Linear Technology

Buy Now Datasheet

MF10AJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-20 0.300 INCH, CERAMIC, DIP-20
Pin Count 20 20
Manufacturer Package Code N
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min 0.1 kHz 0.0002 kHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -8 V -7 V
Neg Supply Voltage-Min (Vsup) -2.37 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Order 2ND
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified COMMERCIAL
Response UNIVERSAL UNIVERSAL
Seated Height-Max 3.937 mm 5.08 mm
Supply Voltage-Max (Vsup) 8 V 7 V
Supply Voltage-Min (Vsup) 2.37 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH/BESSEL/CHEBYSHEV RESISTOR PROGRAMMABLE
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Pbfree Code No
Length 24.51 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LTC1060CN with alternatives