LTC1052CP vs LTC1053CSW#PBF feature comparison

LTC1052CP Texas Instruments

Buy Now Datasheet

LTC1053CSW#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 0.300 INCH, PLASTIC, SO-18
Pin Count 8 18
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00003 µA 0.000135 µA
Bias Current-Max (IIB) @25C 0.00003 µA 0.000065 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 140 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G18
Length 9.81 mm 11.557 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage Limit-Max -8 V -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 4
Number of Terminals 8 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.642 mm
Slew Rate-Nom 4 V/us 4 V/us
Supply Current-Max 2 mA 10 mA
Supply Voltage Limit-Max 8 V 8.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1200 2500
Voltage Gain-Min 1000000 630000
Wideband NO NO
Width 7.62 mm 7.493 mm
Base Number Matches 1 2
Manufacturer Package Code SW
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare LTC1052CP with alternatives

Compare LTC1053CSW#PBF with alternatives