LTC1051CN8#PBF vs TLC2652M-8DG4 feature comparison

LTC1051CN8#PBF Linear Technology

Buy Now Datasheet

TLC2652M-8DG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.000135 µA 0.0005 µA
Bias Current-Max (IIB) @25C 0.000065 µA 0.00006 µA
Common-mode Reject Ratio-Min 106 dB 120 dB
Common-mode Reject Ratio-Nom 130 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 10 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e4
Length 9.78 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8.25 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 1.75 mm
Slew Rate-Nom 4 V/us 2.8 V/us
Supply Current-Max 5 mA 2.5 mA
Supply Voltage Limit-Max 8.25 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2500 1900
Voltage Gain-Min 631000 1000000
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.00006 µA
Micropower NO
Packing Method TR
Power NO
Programmable Power NO
Slew Rate-Min 1.3 V/us
Wideband NO

Compare LTC1051CN8#PBF with alternatives

Compare TLC2652M-8DG4 with alternatives