LTC1051CN8#PBF vs LTC1050HS8#PBF feature comparison

LTC1051CN8#PBF Linear Technology

Buy Now Datasheet

LTC1050HS8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code N 05-08-1610 (S8)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.000135 µA 0.002 µA
Bias Current-Max (IIB) @25C 0.000065 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.78 mm 4.9 mm
Low-Bias YES
Low-Offset YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8.25 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 1.75 mm
Slew Rate-Nom 4 V/us 4 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 8.25 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2500 2500
Voltage Gain-Min 631000
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC1051CN8#PBF with alternatives

Compare LTC1050HS8#PBF with alternatives