LTC1050CS8 vs TLC2652IN feature comparison

LTC1050CS8 Linear Technology

Buy Now Datasheet

TLC2652IN Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description PLASTIC, SOIC-8 PLASTIC, MS-001AA, DIP-14
Pin Count 8 14
Manufacturer Package Code S8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.000075 µA 0.00006 µA
Common-mode Reject Ratio-Nom 130 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 4.95 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e0
Length 4.9 mm 19.305 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 4 V/us 2.8 V/us
Supply Current-Max 2.3 mA 2.5 mA
Supply Voltage Limit-Max 9 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 2500 1900
Voltage Gain-Min 1000000 1000000
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Common-mode Reject Ratio-Min 120 dB
Micropower NO
Power NO
Programmable Power NO
Slew Rate-Min 1.4 V/us
Wideband NO

Compare LTC1050CS8 with alternatives

Compare TLC2652IN with alternatives