LTC1050ACN8#PBF vs TLC2654AI-8DG4 feature comparison

LTC1050ACN8#PBF Analog Devices Inc

Buy Now Datasheet

TLC2654AI-8DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, DIP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 05-08-1510 (N8)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0002 µA
Common-mode Reject Ratio-Nom 140 dB 125 dB
Input Offset Voltage-Max 5 µV 30 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.75 mm
Slew Rate-Nom 4 V/us 2 V/us
Supply Voltage Limit-Max 9 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2500 1900
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CHOPPER-STAB
Bias Current-Max (IIB) @25C 0.00006 µA
Frequency Compensation YES
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Package Equivalence Code SOP8,.25
Packing Method TUBE
Power NO
Programmable Power NO
Slew Rate-Min 1.2 V/us
Supply Current-Max 2.5 mA
Voltage Gain-Min 1778000
Wideband NO

Compare LTC1050ACN8#PBF with alternatives

Compare TLC2654AI-8DG4 with alternatives