LTC1049CN8
vs
AD8571AR-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1382354
1205891
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
MS-012AA, SOIC-8
Pin Count
8
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
569.675
66.775
CO2e (mg)
7007.002
821.333
Total Weight
500.483
74.2
Category CO2 Kg
12.3
12.3
CO2
6155.9409000000005
912.6600000000001
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
91
39
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
FMD
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.00015 µA
0.0015 µA
Bias Current-Max (IIB) @25C
0.00005 µA
0.00005 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
10 µV
10 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
1.75 mm
Slew Rate-Nom
0.8 V/us
0.4 V/us
Supply Current-Max
0.45 mA
1.07 mA
Supply Voltage Limit-Max
9 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
800
1500
Voltage Gain-Min
3200000
178000
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
EFUP
50
Length
4.9 mm
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
Power
NO
Programmable Power
NO
Wideband
NO
Compare LTC1049CN8 with alternatives
Compare AD8571AR-REEL7 with alternatives