LTA203-PB-B-A/250N vs LTA201-PSB-B-R/250N feature comparison

LTA203-PB-B-A/250N Carling Technologies

Buy Now Datasheet

LTA201-PSB-B-R/250N Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color BLACK AMBER
Actuator Length 0.25 inch 0.25 inch
Actuator Type PADDLE PADDLE
Body Breadth 13.8176 mm 13.8176 mm
Body Height 21.844 mm 21.844 mm
Body Length or Diameter 28.448 mm 28.448 mm
Contact (AC) Max Power Rating R Load 0.75HP@250VAC 0.75HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Illumination LAMP LAMP
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Sealing EPOXY EPOXY
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.375 inch 0.375 inch
Base Number Matches 1 1

Compare LTA203-PB-B-A/250N with alternatives

Compare LTA201-PSB-B-R/250N with alternatives