LTA203-PB-B-A/12V
vs
LTA203-PSB-B-A/12V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
BLACK
|
AMBER
|
Actuator Length |
0.25 inch
|
0.25 inch
|
Actuator Type |
PADDLE
|
PADDLE
|
Body Breadth |
13.8176 mm
|
13.8176 mm
|
Body Height |
21.844 mm
|
21.844 mm
|
Body Length or Diameter |
28.448 mm
|
28.448 mm
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Illumination |
LAMP
|
LAMP
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Sealing |
EPOXY
|
EPOXY
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.375 inch
|
0.375 inch
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTA203-PB-B-A/12V with alternatives
Compare LTA203-PSB-B-A/12V with alternatives