LT8620EMSE#PBF vs LM25011Q1MYX/NOPB feature comparison

LT8620EMSE#PBF Linear Technology

Buy Now Datasheet

LM25011Q1MYX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-16
Pin Count 16
Manufacturer Package Code MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3.4 V REGULATING OUTPUT ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4 V
Input Voltage-Nom 6 V
JESD-30 Code R-PDSO-G16 R-PDSO-G10
JESD-609 Code e3 e3
Length 4.039 mm
Number of Functions 1
Number of Terminals 16 10
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current-Max 2 A 2 A
Output Voltage-Nom 3.29 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 2150 kHz 2000 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3
Package Equivalence Code TSSOP10,.19,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40