LT8611EUDD#WPBF vs LT8611EUDD#PBF feature comparison

LT8611EUDD#WPBF Analog Devices Inc

Buy Now Datasheet

LT8611EUDD#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Pin Count 24 24
Manufacturer Package Code 05-08-1833 UDD
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description QFN-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN PUSH-PULL MODE
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 3.4 V
JESD-30 Code R-PQCC-N24
JESD-609 Code e3
Length 5 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5.8 A
Output Voltage-Nom 3.4 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.12X.2,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2150 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

Compare LT8611EUDD#WPBF with alternatives