LT8610AHMSE#WTRPBF vs LT8610AHMSE#PBF feature comparison

LT8610AHMSE#WTRPBF Analog Devices Inc

Buy Now Datasheet

LT8610AHMSE#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Pin Count 16 16
Manufacturer Package Code 05-08-1667 MSE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code MSOP
Package Description MSOP-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 2.9 V
Input Voltage-Nom 6 V
JESD-30 Code R-PDSO-G16
Length 4.039 mm
Number of Functions 1
Number of Terminals 16
Output Current-Max 3.5 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.19,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Compare LT8610AHMSE#WTRPBF with alternatives